ABB80DHFD

Heilind Number:SULABB80DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DHFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULABB80DHFD

Detailed Description

Introducing the ABB80DHFD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a 1A amperage rating and 300VAC voltage capability, it meets stringent power requirements. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the hairpin contact type and surface mount termination method provide secure and efficient connections. With 160 positions arranged in two rows and a 1.27mm pitch, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for industrial and aerospace applications. Its compact design, standing at 15.49mm in height and 9.4mm in width, allows for easy integration into PCB layouts. Trust the ABB80DHFD for superior performance in your electronic systems.