ABB80DHFN

Heilind Number:SULABB80DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DHFN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DHFN

Detailed Description

Introducing the ABB80DHFN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. With a voltage rating of 300 VAC and an amperage of 1A, it meets the demands of various electronic systems. The gold-plated contact material guarantees reliable conductivity, while the surface mount termination method simplifies installation. With 160 positions in a compact form factor, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its straight orientation and hairpin contact type further enhance its usability. Trust the ABB80DHFN for seamless board-to-board connections in your high-reliability applications.