| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB80DHFR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 160 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB80DHFR |
ABB80DHFR
| Heilind Number: | SULABB80DHFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB80DHFR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB80DHFR, a high-performance connector designed for precision connectivity in demanding environments. Featuring a robust construction with PPS and Beryllium Copper materials, this female connector ensures reliable power transmission at 1A and 300VAC. With two rows of Hairpin contacts plated in gold, it guarantees optimal signal integrity. The Surface Mount termination method and Metal Board Lock mount type offer secure attachment to PCBs. Boasting 160 positions with a 1.27mm pitch, this connector is ideal for complex board-to-board applications. Operating flawlessly in temperatures ranging from -65 to 150°C, it's perfect for aerospace, defense, and industrial systems. Trust in the ABB80DHFR for uncompromising performance in mission-critical setups.

