ABB80DHFT

Heilind Number:SULABB80DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DHFT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DHFT

Detailed Description

Introducing the ABB80DHFT, a high-performance connector designed for critical applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance even in demanding environments. With a current rating of 1A and a voltage of 300VAC, it provides secure power transmission. The female connector, with two rows and a threaded mount type, offers easy and secure installation. Its surface mount termination method and gold-plated Beryllium Copper contacts guarantee optimal conductivity. Boasting a pitch of 1.27mm, it accommodates 160 positions, making it ideal for complex PCB connections. The connector’s hairpin contact type and straight orientation further enhance its versatility. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The Matte Tin termination plating ensures long-term reliability. Whether used in Board-to-Board or Card Edge applications, the ABB80DHFT is a top choice for engineers seeking premium connectivity solutions.