| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB80DHHD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 160 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 160 |
| SKU: | SULABB80DHHD |
ABB80DHHD
| Heilind Number: | SULABB80DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB80DHHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance Board to Board PCB Connector, SKU ABB80DHHD, designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust connectivity. With a pitch of 1.27mm and 160 gold-plated contact positions in a dual-row configuration, it guarantees reliable data transmission. The contact material of Beryllium Copper and termination plating of Matte Tin offer exceptional durability. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a voltage rating of 300VAC and amperage of 1A, it meets high-power requirements. Trust the ABB80DHHD for efficient and secure board-to-board connections in your electronic designs.

