ABB80DHHN

Heilind Number:SULABB80DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DHHN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DHHN

Detailed Description

Introducing the ABB80DHHN, a high-performance PPS and Beryllium Copper female connector designed for seamless board-to-board or card edge connections. With two rows and a pitch of 1.27mm, this connector ensures reliable data and power transmission. Featuring gold-plated contacts, it guarantees optimal conductivity and durability. The straight orientation and 160 positions make it versatile for various applications. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 300VAC, it is suitable for demanding environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Termination through holes with matte tin plating offers secure and efficient installation. Whether in industrial or commercial settings, the ABB80DHHN connector delivers high reliability and performance.