ABB80DHHR

Heilind Number:SULABB80DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DHHR
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DHHR

Detailed Description

Introducing the ABB80DHHR, a high-performance board-to-board PCB connector designed to meet the most demanding connectivity needs. This female connector features two rows with a total of 160 gold-plated contact points, ensuring reliable signal transmission even in high-voltage applications up to 300 VAC. Crafted from PPS and Beryllium Copper, it offers exceptional durability and conductivity, while its Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. With an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Whether you're working on industrial machinery, aerospace systems, or telecommunications equipment, the ABB80DHHR is the perfect choice for high-reliability connectivity.