ABB80DHLN

Heilind Number:SULABB80DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DHLN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DHLN

Detailed Description

Introducing the ABB80DHLN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a pitch of 1.27mm and a contact type of Hairpin, it offers reliable signal transmission in a compact form factor. The gold-plated contacts guarantee low contact resistance and enhanced corrosion resistance, perfect for mission-critical systems. Operating at a voltage of 300VAC and a current of 1A, it meets stringent performance standards. Ideal for industrial and aerospace environments, this connector has a wide operating temperature range of -65 to 150°C. With 160 positions and 2 rows, it provides ample connectivity options. The termination method of thru-hole and termination plating of Matte Tin offer easy and secure PCB mounting. Trust the ABB80DHLN for seamless and robust board-to-board connections in your electronic designs.