ABB80DHLR

Heilind Number:SULABB80DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DHLR
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DHLR

Detailed Description

Introducing the ABB80DHLR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 1A and a voltage of 300VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 1.27mm, offering 160 positions for secure connections. The contact material, Beryllium Copper, plated with gold, guarantees low contact resistance and high durability. Its straight orientation and metal board lock mount type provide easy installation and secure attachment. With an operating temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust the ABB80DHLR for your critical connectivity needs.