ABB80DHLT

Heilind Number:SULABB80DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DHLT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DHLT

Detailed Description

The ABB80DHLT PCB connector, featuring PPS and Beryllium Copper construction, is a high-performance component designed for demanding electronic applications. With a threaded mount type and thru-hole termination method, it ensures secure and reliable connectivity. The female connector, boasting two rows and 160 positions, is perfect for intricate board-to-board or card edge connections. Contact points made of Beryllium Copper and plated with gold guarantee optimal signal transmission, while the hairpin design and straight orientation facilitate easy mating. Operating at temperatures ranging from -65 to 150°C, with a voltage rating of 300VAC, this connector is suitable for use in various environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. With matte tin termination plating and a stringent quality standard, the ABB80DHLT connector ensures long-term reliability and performance.