ABB80DHNN

Heilind Number:SULABB80DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DHNN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DHNN

Detailed Description

Introducing the ABB80DHNN, a high-performance board-to-board PCB connector designed for reliable electrical connections. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and efficient conductivity. With a current rating of 1A and a voltage capacity of 300VAC, it is ideal for various electronic applications. The contact material is Beryllium Copper with gold plating, guaranteeing optimal signal transmission. Boasting a straight orientation and two rows with 160 positions, it offers versatility in circuit board assembly. The termination method is through-hole, and the pitch is 1.27mm, making it compatible with standard PCB layouts. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating enhances soldering integrity. Whether used in telecommunications, industrial controls, or aerospace applications, the ABB80DHNN ensures seamless connectivity and performance. Trust in its quality and precision for your electronic projects.