ABB80DHNR

Heilind Number:SULABB80DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DHNR
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DHNR

Detailed Description

Introducing the ABB80DHNR, a high-performance female connector designed for precise board-to-board PCB applications. This connector features two rows of Hairpin contacts made of durable Beryllium Copper with gold plating, ensuring reliable signal transmission at an amperage of 1A and voltage rating of 300VAC. With a pitch of 1.27mm (.05in) and 160 positions, it offers ample connectivity in a compact form factor. The Metal Board Lock mount type and Thru Hole termination method guarantee secure attachment and easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. Its sleek design, with a connector height of 15.49mm and width of 9.4mm (.37in), optimizes space utilization on PCBs. Trust the ABB80DHNR for superior performance in your electronic assemblies.