ABB80DHRN

Heilind Number:SULABB80DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DHRN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:160
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DHRN

Detailed Description

Introducing the ABB80DHRN, a high-performance board-to-board PCB connector designed for critical applications requiring reliable power transmission. Engineered with precision, this connector features a unique hairpin contact type made of durable beryllium copper with gold plating, ensuring optimal conductivity and resistance to corrosion. With a pitch of 1.27mm (.05in) and 160 positions across two rows, it offers versatile connectivity options. The termination method, using a card extender, provides secure attachment without the need for mounting. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, it guarantees continuous performance in harsh environments. The connector's compact design, with a height of only 15.49mm (.61in) and width of 9.4mm (.37in), optimizes space utilization on PCBs. Trust in the ABB80DHRN for dependable and efficient power transfer in your mission-critical systems.