ABB80DHRT

Heilind Number:SULABB80DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DHRT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:160
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DHRT

Detailed Description

Introducing the ABB80DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 1A and a voltage capacity of 300VAC. With a gender specification of female and two rows of contacts, it offers secure mating in various setups. The threaded mount type and card extender termination method guarantee stable installation. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and durability. This connector, with a pitch of 1.27mm (.05in) and a hairpin contact type, accommodates 160 positions, making it ideal for high-density connections. Its straddle orientation and tail length of 4.06mm (.16in) offer versatility in PCB layouts. Operating efficiently in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm (.61in) and a width of 9.4mm (.37in), saves space on the board. With matte tin termination plating and compliance with industry standards, it ensures reliable performance. Perfect for aerospace, defense, and industrial applications, the ABB80DHRT is a key component in advanced electronic systems.