ABB80DYFD

Heilind Number:SULABB80DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DYFD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DYFD

Detailed Description

The ABB80DYFD is a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS & Beryllium Copper construction, it ensures excellent conductivity and durability. With a compact design and surface mount termination method, it offers easy integration onto PCBs. The gold-plated contacts and cantilever contact type guarantee reliable signal transmission at 1 A and 300 VAC. This connector, with two rows of 80 positions each, is ideal for complex electronic systems. Operating smoothly in a wide temperature range from -65 to 150°C, it meets the demands of various environments. The matte tin termination plating enhances solderability, while its straight orientation and 1.27mm pitch provide seamless connectivity. Whether for industrial or commercial use, the ABB80DYFD ensures consistent performance and longevity in every application.