ABB80DYFN

Heilind Number:SULABB80DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DYFN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DYFN

Detailed Description

The ABB80DYFN is a high-performance female PCB connector featuring PPS & beryllium copper construction for enhanced durability and conductivity. With a compact design and 2 rows of 80 positions each, this connector offers a reliable solution for board-to-board connectivity. Its surface mount termination method and cantilever contact type ensure easy installation and secure connections. The gold-plated contacts and matte tin plating provide excellent signal transmission and corrosion resistance, making it suitable for a wide range of applications. Operating at a voltage of 300 VAC and with an amperage of 1 A, this connector is designed to perform efficiently even in demanding environments. With an operating temperature range of -65 to 150 °C, it is ideal for use in various industries. Measuring just 15.49mm in height and 9.4mm in width, the ABB80DYFN offers a space-saving solution without compromising on performance. Whether for industrial, commercial, or aerospace applications, this connector delivers reliable connectivity you can count on.