| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB80DYFR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 160 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB80DYFR |
ABB80DYFR
| Heilind Number: | SULABB80DYFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB80DYFR |
| ECAD Model: |
Specifications
Detailed Description
The PPS & Beryllium Copper Female Connector, SKU ABB80DYFR, offers top-tier performance in board-to-board and card edge connectivity. With a 1A amperage rating and 300VAC voltage capacity, it ensures reliable power transmission. Featuring two rows and 160 positions with a 1.27mm pitch, this connector is suitable for high-density applications. Its surface mount termination method and cantilever contact type, made of durable Beryllium Copper with gold plating, guarantee excellent conductivity. Operating in a wide temperature range of -65 to 150°C, it's ideal for harsh environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The connector is RoHS compliant and meets all industry standards for quality and performance, making it a reliable choice for demanding electronic systems.

