| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB80DYFT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 160 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB80DYFT |
ABB80DYFT
| Heilind Number: | SULABB80DYFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB80DYFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB80DYFT, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS & Beryllium Copper with a gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 300VAC and an amperage of 1A, it is suitable for power and signal transmission. The cantilever contact type and surface mount termination method offer easy and secure installation. With a straight orientation and 160 positions across two rows, it provides ample connectivity options. The connector's operating temperature range of -65 to 150°C makes it ideal for a wide range of industries. Trust in the ABB80DYFT for robust and efficient board-to-board or card edge connections.

