ABB80DYHD

Heilind Number:SULABB80DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DYHD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DYHD

Detailed Description

Introducing the ABB80DYHD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a compact design featuring two rows of 80 female contact positions, this connector offers seamless connectivity in tight spaces. The contact material is made of durable beryllium copper with gold plating, ensuring optimal signal transmission and corrosion resistance. The cantilever contact type and clearance hole mount method make for easy and secure installation. Operating at a voltage of 300 VAC and an amperage of 1 A, this connector is suitable for various power and signal transmission requirements. Its wide operating temperature range of -65 to 150°C guarantees performance in extreme environmental conditions. Trust in the ABB80DYHD for your critical connectivity needs in telecommunications, aerospace, and other hi-rel industries.