| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB80DYHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 160 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB80DYHN |
ABB80DYHN
| Heilind Number: | SULABB80DYHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB80DYHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB80DYHN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 1A and a voltage capacity of 300VAC. With a compact design and 2 rows of 80 positions each, it offers efficient signal transmission in space-constrained environments. The gold-plated Beryllium Copper contacts and Matte Tin termination guarantee excellent conductivity and durability even in harsh operating conditions ranging from -65 to 150°C. Engineered with a pitch of 1.27mm (.05in) and a straight orientation, it allows for easy and secure thru-hole mounting. Perfect for industrial and electronic devices, this connector is a versatile solution for your connectivity needs.

