ABB80DYHT

Heilind Number:SULABB80DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULABB80DYHT

Detailed Description

This PPS & Beryllium Copper Board To Board PCB Connector, SKU ABB80DYHT, is designed for high-performance applications requiring secure and reliable connections. With a voltage rating of 300 VAC and an amperage of 1 A, it offers robust power transmission. The connector features two rows of 80 female contacts with a pitch of 1.27mm (.05 in) and a straight orientation, ensuring efficient signal transfer. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With a termination method of Thru Hole and termination plating of Matte Tin, it guarantees stable and durable mounting on the PCB. Operating in a wide temperature range of -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a height of .61 in (15.49 mm) and width of .37 in (9.4 mm), makes it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the ABB80DYHT connector ensures optimal performance and longevity.