ABB80DYRD

Heilind Number:SULABB80DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DYRD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:160
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DYRD

Detailed Description

Featuring PPS & Beryllium Copper construction, the SKU ABB80DYRD is a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a current rating of 1A and voltage capacity of 300VAC, it ensures efficient power transmission. This female connector, with two rows of 160 positions, offers secure and stable connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation facilitate easy mating and installation. The termination method, through card extender and clearance hole mount type, ensures a robust connection. With an operating temperature range of -65 to 150°C, it can withstand extreme environmental conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. Terminated with matte tin, it complies with RoHS regulations. Ideal for high-reliability applications, the ABB80DYRD is a crucial component in electronic systems.