ABB80DYRN

Heilind Number:SULABB80DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DYRN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:160
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DYRN

Detailed Description

The ABB80DYRN is a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, it ensures optimal signal transmission with a current rating of 1A and voltage capacity of 300VAC. This female connector offers 160 gold-plated cantilever contacts, perfect for demanding environments. With a pitch of 1.27mm (.05 in) and a compact design, it is ideal for space-constrained setups. The orientation is straddle, and termination method is through card extender, facilitating easy installation. Operating within a wide temperature range from -65 to 150°C, this connector guarantees reliability in harsh conditions. Its termination plating of matte tin enhances durability, making it suitable for various industries including aerospace, telecommunications, and industrial automation. With a connector height of 15.49mm and width of 9.4mm (.37 in), the ABB80DYRN offers a compact yet robust solution for your connectivity needs. Elevate your PCB design with this top-of-the-line connector, ensuring seamless performance and longevity in your systems.