ABB80DYRQ

Heilind Number:SULABB80DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULABB80DYRQ

Detailed Description

Introducing the ABB80DYRQ, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 160 positions, allowing for efficient and secure connections. With a pitch of 1.27mm, it offers precise alignment on the PCB. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and durability. Its cantilever contact type and straddle orientation make it easy to insert and remove. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150°C, this connector is reliable even in harsh environments. Its termination method is via card extender with matte tin plating, guaranteeing a stable and long-lasting connection. Measuring at 9.4mm in width and 15.49mm in height, the ABB80DYRQ is compact yet powerful, making it ideal for various electronic devices and systems. Upgrade your connectivity with this top-of-the-line connector.