ABB80DYRT

Heilind Number:SULABB80DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DYRT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:160
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DYRT

Detailed Description

Introducing the ABB80DYRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a pitch of 1.27mm (.05in) and two rows of 80 positions each, it offers ample connectivity options. The female connector, with a threaded mount type and card extender termination method, guarantees secure attachment. Contact materials of Beryllium Copper with Gold plating provide optimal conductivity, while Matte Tin termination plating ensures durability. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its cantilever contact type and straddle orientation further enhance performance. With a compact connector height of 15.49mm and width of 9.4mm (.37in), it offers space-saving solutions without compromising on functionality. Whether for aerospace, defense, or telecommunications, the ABB80DYRT is the ideal choice for high-reliability connectivity.