ABB85DHAD

Heilind Number:SULABB85DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB85DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB85DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULABB85DHAD

Detailed Description

Introducing the ABB85DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capacity of 300VAC, it's ideal for power and signal transmission. The female connector, with two rows and 170 positions, offers ample connectivity options. Its gold-plated Beryllium Copper contacts guarantee excellent signal integrity, while the hairpin design and right-angle orientation optimize space utilization. The connector's clearance hole mount and thru-hole termination method provide secure attachment to PCBs. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it's suitable for diverse industrial applications. Measuring 23.24mm in height and 9.4mm in width, the ABB85DHAD combines compactness with high functionality, making it a top choice for engineers seeking top-tier connectivity solutions.