ABB85DHAN

Heilind Number:SULABB85DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB85DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB85DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULABB85DHAN

Detailed Description

Introducing the ABB85DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable signal transmission. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent electrical requirements. The female gender, two rows, and hairpin contact type provide secure connectivity. Gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 170 positions and a pitch of 1.27mm, this connector offers versatile connectivity options. Its right-angle orientation and no mounting design make installation easy. Measuring .915 inches in height and 9.4mm in width, it is compact yet efficient. Whether in aerospace, telecommunications, or industrial settings, the ABB85DHAN is the ideal choice for high-reliability connections.