ABB85DHAR

Heilind Number:SULABB85DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB85DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB85DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULABB85DHAR

Detailed Description

Introducing the ABB85DHAR, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 1A and a voltage capacity of 300VAC, it guarantees efficient power transmission. The female gender, right-angle orientation, and two rows of 170 hairpin contacts make it suitable for various board-to-board connections. Its through-hole mounting with metal board lock provides secure attachment, while the gold-plated contacts and matte tin termination offer excellent signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Measuring 23.24mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the ABB85DHAR for top-notch performance in critical electronic systems.