ABB85DHAS

Heilind Number:SULABB85DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB85DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB85DHAS
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB85DHAS

Detailed Description

Introducing the ABB85DHAS, a high-performance board-to-board PCB connector perfect for demanding applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power transmission. Featuring two rows and 170 positions, it offers ample connectivity options. The contact material, beryllium copper with gold plating, guarantees excellent conductivity and durability. Its hairpin contact type and right-angle orientation facilitate easy mating. With a wide operating temperature range of -65 to 150°C, it's suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring secure and lasting connections. Measuring 23.24mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, the ABB85DHAS is a reliable solution for your connectivity needs.