ABB85DHBD

Heilind Number:SULABB85DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB85DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB85DHBD
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB85DHBD

Detailed Description

Introducing the ABB85DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 1A and voltage capacity of 300VAC, it guarantees efficient power transmission. The female connector, with two rows and right-angle orientation, offers easy and secure mating. Gold-plated Hairpin contacts on a 1.27mm pitch provide excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. With 170 positions and a clearance hole mount, it facilitates complex PCB layouts. The Matte Tin termination ensures durability. Measuring .915 inches in height and 9.4mm in width, the ABB85DHBD is compact yet rugged, meeting the highest industry standards for performance and reliability. Elevate your connectivity solutions with this top-of-the-line connector.