ABB85DHBN

Heilind Number:SULABB85DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB85DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB85DHBN
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB85DHBN

Detailed Description

Introducing the ABB85DHBN, a high-performance board-to-board PCB connector designed for demanding applications. Made with PPS and Beryllium Copper, this connector ensures reliable conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it provides secure power transmission. Featuring a female gender, hairpin contact type, and right-angle orientation, it offers versatile connectivity options. The 2-row design with 170 positions allows for efficient signal transfer. Termination through holes with gold-plated Beryllium Copper contacts guarantees excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The compact form factor, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained installations. With matte tin termination plating, it ensures easy soldering. Certified for quality, this connector is perfect for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the ABB85DHBN.