ABB85DHBS

Heilind Number:SULABB85DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB85DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB85DHBS
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB85DHBS

Detailed Description

Introducing the ABB85DHBS, a high-performance board-to-board PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a compact design with two rows and side hole mount type, it offers easy installation onto PCBs. The gold-plated Beryllium Copper contacts guarantee reliable signal transmission, while the hairpin contact type and right-angle orientation enhance connectivity efficiency. With 170 positions and a pitch of 1.27mm, it's perfect for high-density layouts. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, this connector is suitable for demanding environments. With matte tin termination plating, it complies with RoHS standards. Ideal for aerospace, defense, and industrial sectors, the ABB85DHBS sets a new standard in connectivity.