ABB85DHBT

Heilind Number:SULABB85DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB85DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB85DHBT
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB85DHBT

Detailed Description

The ABB85DHBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The female connector has two rows with a threaded mount type and termination method of through-hole soldering, guaranteeing secure attachment to PCBs. The 170 hairpin contacts are gold-plated for optimal signal transmission and durability. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust the ABB85DHBT for high-reliability connectivity in your electronic designs.