ABB85DHFD

Heilind Number:SULABB85DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB85DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB85DHFD
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:170
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB85DHFD

Detailed Description

Introducing the ABB85DHFD, a high-performance board-to-board PCB connector designed for precision applications. This connector features two rows of female contacts made of durable PPS and Beryllium Copper, ensuring reliable conductivity. With a low 1A amperage rating and a 300VAC voltage capacity, it's perfect for power and signal transmission. The surface mount termination method and clearance hole mount type make installation a breeze. Gold-plated hairpin contacts offer superior signal integrity, while the straight orientation and 170 positions provide flexibility in circuit design. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, saves valuable PCB real estate. Trust the ABB85DHFD for seamless connectivity in your electronic systems.