ABB85DHFR

Heilind Number:SULABB85DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB85DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB85DHFR
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:170
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB85DHFR

Detailed Description

The ABB85DHFR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for various power and signal transmission requirements. The female connector has two rows, each with 85 positions, allowing for efficient PCB mating. Its surface mount termination method and metal board lock mount type ensure secure assembly. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05 inches) and hairpin contact type, it allows for high-speed data transmission. Operating in a wide temperature range of -65 to 150°C, this connector is reliable in extreme conditions. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 2.54mm (.1 inch), it offers a compact yet robust solution for PCB connections. The termination plating is matte tin, further enhancing its durability. Whether used in aerospace, defense, or industrial applications, the ABB85DHFR meets the highest standards for performance and reliability.