ABB85DHFT

Heilind Number:SULABB85DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB85DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB85DHFT
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:170
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB85DHFT

Detailed Description

The ABB85DHFT is a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, this connector ensures reliable power transmission in demanding environments. Featuring a female gender and two rows, it offers a secure and stable connection. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. Its hairpin contact type and straight orientation simplify installation. With 170 positions and a tail length of 2.54mm (.1in), it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh industrial settings. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The termination method of surface mount with matte tin plating ensures efficient assembly. Classified under high-reliability products, the ABB85DHFT connector is a top choice for mission-critical systems.