ABB85DHHD

Heilind Number:SULABB85DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB85DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB85DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULABB85DHHD

Detailed Description

Introducing our high-performance PCB Connector, SKU ABB85DHHD, designed for demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures unparalleled conductivity and durability. Featuring a female gender with two rows, it offers secure and efficient connectivity. The clearance hole mount type and thru-hole termination method guarantee easy installation. Its contact material of Beryllium Copper with gold plating and hairpin contact type ensure reliable signal transmission. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent technical requirements. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With 170 positions and a tail length of 3.18mm, it accommodates multiple connections. Measuring .61 inches in height and 9.4mm in width, it suits compact designs. The termination plating of matte tin enhances its longevity. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is ideal for industrial applications. Its non-hi-rel designation ensures cost-effectiveness without compromising on quality. Elevate your connectivity solutions with the ABB85DHHD.