ABB85DHHN

Heilind Number:SULABB85DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB85DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB85DHHN
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:170
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB85DHHN

Detailed Description

Introducing the ABB85DHHN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The two rows of hairpin contacts, totaling 170 positions, provide a secure and stable connection. Operating at temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial settings. Its straight orientation and no mounting requirement make installation easy. Compliant with RoHS standards, this connector guarantees both performance and environmental responsibility. Trust the ABB85DHHN for seamless and durable board-to-board connections in your projects.