ABB85DHHR

Heilind Number:SULABB85DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB85DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB85DHHR
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:170
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB85DHHR

Detailed Description

Introducing the ABB85DHHR, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation make it easy to install on metal board locks through the thru-hole termination method, guaranteeing secure connections. With a pitch of 1.27mm and 170 positions spread across 2 rows, this connector is ideal for high-density PCB layouts. Operating in a wide temperature range of -65 to 150°C and rated for 300VAC, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Whether in aerospace, industrial, or telecommunications applications, the ABB85DHHR ensures optimal connectivity and performance. Elevate your design with this top-of-the-line board-to-board connector.