ABB85DHHT

Heilind Number:SULABB85DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB85DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB85DHHT
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:170
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB85DHHT

Detailed Description

Introducing the ABB85DHHT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a female gender, two rows, and threaded mount type, it offers secure and stable attachment. The 1A amperage and 300VAC voltage rating make it suitable for power and signal transmission. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the hairpin contact type and thru-hole termination method ensure easy installation. With 170 positions and a pitch of 1.27mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is highly versatile. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating enhances durability. Perfect for applications in aerospace, defense, and industrial sectors, the ABB85DHHT is a reliable and high-quality connectivity solution.