ABB85DHRD

Heilind Number:SULABB85DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB85DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB85DHRD
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:170
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB85DHRD

Detailed Description

The ABB85DHRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it offers robust power transmission capabilities. The female gender, two rows, and card extender termination method make it versatile for various connectivity setups. Its gold-plated Beryllium Copper contacts provide excellent signal integrity and durability. With a pitch of 1.27mm and 170 positions, it allows for high-density interconnections. The hairpin contact type and straddle orientation further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, ensures space-saving installation on PCBs. The matte tin termination plating guarantees secure soldering. Classified under hi-rel connectors, the ABB85DHRD is a dependable component for critical electronic systems.