ABB85DHRN

Heilind Number:SULABB85DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB85DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB85DHRN
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:170
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB85DHRN

Detailed Description

This PPS & Beryllium Copper female connector, featuring a contact material of Beryllium Copper with gold plating, is designed for high-performance applications. With two rows and a pitch of 1.27 mm (.05 in), it offers 170 hairpin contact type positions for secure connectivity. The card extender termination method and no mounting mount type ensure easy installation. Operating at a voltage of 300 VAC and with an amperage of 1 A, this connector is suitable for demanding environments. Its rugged construction, including a wide operating temperature range of -65 to 150 °C, makes it ideal for board-to-board PCB connections in various industries. With a compact connector height of .61 in (15.49 mm) and a width of .37 in (9.4 mm), it provides efficient space utilization. The termination plating with matte tin enhances durability. Whether for commercial or industrial use, this connector, bearing the acronym ABB85DHRN, guarantees reliable performance.