ABB85DHRT

Heilind Number:SULABB85DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB85DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB85DHRT
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:170
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB85DHRT

Detailed Description

Introducing the ABB85DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage withstand of 300VAC, it is suitable for high-power transmission. The female connector with two rows and hairpin contacts offers 170 positions, allowing for versatile connectivity options. Its threaded mount and card extender termination method provide secure attachment to the PCB. Gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is perfect for industrial and aerospace applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB without compromising on performance. Trust the ABB85DHRT for your critical connection needs.