ABB90DHAD

Heilind Number:SULABB90DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHAD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DHAD

Detailed Description

Introducing the ABB90DHAD, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring a 1A amperage and 300VAC voltage rating, it is suitable for power and signal transmission. With a right-angle orientation and hairpin contact type, it offers secure and efficient connections in tight spaces. The two rows of 180 positions each, with a 1.27mm pitch, cater to complex connectivity needs. Gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. With a compact size of 9.4mm width and 23.24mm height, it is perfect for space-constrained PCB layouts. Trust the ABB90DHAD for seamless board-to-board connections in your electronic designs.