ABB90DHAN

Heilind Number:SULABB90DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULABB90DHAN

Detailed Description

Introducing the ABB90DHAN, a high-performance board-to-board PCB connector designed for precision interconnect applications. Featuring a dual-row configuration with 180 female contacts, this connector ensures reliable signal transmission in demanding environments. Crafted with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The contact plating of gold guarantees optimal signal integrity, while the termination method of thru-hole soldering ensures secure attachment to PCBs. With a pitch of 1.27mm and voltage rating of 300VAC, this connector is suitable for a wide range of electronic devices. Its right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Operating seamlessly in temperatures ranging from -65 to 150°C, the ABB90DHAN is a dependable choice for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.