ABB90DHAR

Heilind Number:SULABB90DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULABB90DHAR

Detailed Description

The ABB90DHAR is a high-performance PCB connector designed for demanding applications. Featuring a sturdy Metal Board Lock mount type, this connector ensures secure and reliable connections. With two rows and 180 positions, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. Its Hairpin contact type and right-angle orientation make it versatile for various PCB configurations. Rated for 300VAC and 1A, it is suitable for power and signal transmission. With a wide operating temperature range of -65 to 150 °C, it is ideal for harsh environments. The connector's compact design, with a height of .915 inches and a width of 9.4mm, minimizes space requirements on the PCB. The termination method is Thru Hole with Matte Tin plating, ensuring easy and secure installation. Overall, the ABB90DHAR is a top choice for high-reliability board-to-board and card edge connections in aerospace, defense, and other industries.