ABB90DHAS

Heilind Number:SULABB90DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULABB90DHAS

Detailed Description

Introducing the ABB90DHAS, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 1A and a voltage capacity of 300VAC, it is ideal for power and signal transmission. The female gender and right-angle orientation make it versatile for a variety of setups, while the two rows of Hairpin contacts with gold plating guarantee low contact resistance and long-term durability. Its thru-hole termination method and side-hole mount type offer easy and secure installation on PCBs. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for use in aerospace, military, and industrial applications. With 180 positions and a pitch of 1.27mm, it provides ample connectivity options while ensuring signal integrity. Trust the ABB90DHAS for your critical board-to-board and card edge connection needs.