| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB90DHBD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 180 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 180 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB90DHBD |
ABB90DHBD
| Heilind Number: | SULABB90DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB90DHBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB90DHBD, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a pitch of 1.27mm and two rows of 90 positions, it offers ample connectivity options. The gold-plated contact pins guarantee optimal signal transmission, while the clearance hole mount type and through-hole termination method make installation a breeze. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is a versatile solution for various industries. Its compact size, with a height of 23.24mm and width of 9.4mm, allows for space-saving design integration. Trust in the ABB90DHBD for superior performance in your next project.

