ABB90DHBN

Heilind Number:SULABB90DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHBN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DHBN

Detailed Description

Introducing the ABB90DHBN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and voltage rating of 300VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 180 female contacts made of PPS and Beryllium Copper with gold plating, it offers excellent conductivity and durability. The hairpin contact type and right-angle orientation allow for secure connections in tight spaces. With a contact termination method of thru-hole and matte tin plating, it ensures easy and reliable soldering. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 23.24mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust the ABB90DHBN for high-reliability performance in aerospace, defense, and industrial applications.