| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB90DHBR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 180 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 180 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB90DHBR |
ABB90DHBR
| Heilind Number: | SULABB90DHBR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB90DHBR |
| ECAD Model: |
Specifications
Detailed Description
The ABB90DHBR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent power requirements. The gold-plated contact pins provide excellent conductivity, while the hairpin design ensures a secure connection. With a right-angle orientation and two rows of 180 positions, it offers versatile mounting options. The connector is suitable for use in a wide range of industries, including aerospace, defense, and telecommunications, thanks to its operating temperature range of -65 to 150°C. Trust the ABB90DHBR for your critical PCB interconnect needs.

